
A9CAA-1204E | |
|---|---|
DigiKey Part Number | A9CAA-1204E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1204E |
Description | FLEX CABLE - AFK12A/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,16900 € | 61,69 € |
| 25 | 5,68760 € | 142,19 € |
| 50 | 5,34840 € | 267,42 € |
| 100 | 5,02970 € | 502,97 € |
| 250 | 4,63740 € | 1.159,35 € |
| 500 | 4,38494 € | 2.192,47 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |






