
A9CAA-0805E | |
|---|---|
DigiKey Part Number | A9CAA-0805E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0805E |
Description | FLEX CABLE - AFK08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,82000 € | 48,20 € |
| 25 | 4,44400 € | 111,10 € |
| 50 | 4,17900 € | 208,95 € |
| 100 | 3,92980 € | 392,98 € |
| 250 | 3,62328 € | 905,82 € |
| 500 | 3,40752 € | 1.703,76 € |
| 1.000 | 3,34782 € | 3.347,82 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |






