
A9CAA-0803E | |
|---|---|
DigiKey Part Number | A9CAA-0803E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0803E |
Description | FLEX CABLE - AFK08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,66700 € | 46,67 € |
| 25 | 4,30200 € | 107,55 € |
| 50 | 4,04520 € | 202,26 € |
| 100 | 3,80410 € | 380,41 € |
| 250 | 3,50740 € | 876,85 € |
| 500 | 3,29850 € | 1.649,25 € |
| 1.000 | 3,23086 € | 3.230,86 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |






