
A9CAA-0802E | |
|---|---|
DigiKey Part Number | A9CAA-0802E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0802E |
Description | FLEX CABLE - AFK08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,58900 € | 45,89 € |
| 25 | 4,23040 € | 105,76 € |
| 50 | 3,97820 € | 198,91 € |
| 100 | 3,74110 € | 374,11 € |
| 250 | 3,44928 € | 862,32 € |
| 500 | 3,24384 € | 1.621,92 € |
| 1.000 | 3,17238 € | 3.172,38 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |






