
A9CAA-0603E | |
|---|---|
DigiKey Part Number | A9CAA-0603E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0603E |
Description | FLEX CABLE - AFK06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,52100 € | 45,21 € |
| 25 | 4,23680 € | 105,92 € |
| 50 | 4,03460 € | 201,73 € |
| 100 | 3,84210 € | 384,21 € |
| 250 | 3,60152 € | 900,38 € |
| 500 | 3,42972 € | 1.714,86 € |
| 1.000 | 3,26614 € | 3.266,14 € |
| 2.500 | 3,06192 € | 7.654,80 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |






