
A9CAA-0606E | |
|---|---|
DigiKey Part Number | A9CAA-0606E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0606E |
Description | FLEX CABLE - AFK06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,72200 € | 47,22 € |
| 25 | 4,42640 € | 110,66 € |
| 50 | 4,21480 € | 210,74 € |
| 100 | 4,01360 € | 401,36 € |
| 250 | 3,76236 € | 940,59 € |
| 500 | 3,58288 € | 1.791,44 € |
| 1.000 | 3,41201 € | 3.412,01 € |
| 2.500 | 3,19867 € | 7.996,68 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |






