
A9CAA-0604E | |
|---|---|
DigiKey Part Number | A9CAA-0604E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0604E |
Description | FLEX CABLE - AFK06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56200 € | 45,62 € |
| 25 | 4,27600 € | 106,90 € |
| 50 | 4,07180 € | 203,59 € |
| 100 | 3,87740 € | 387,74 € |
| 250 | 3,63468 € | 908,67 € |
| 500 | 3,46126 € | 1.730,63 € |
| 1.000 | 3,29621 € | 3.296,21 € |
| 2.500 | 3,09009 € | 7.725,23 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |






