A9CAx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0508F

DigiKey Part Number
A9CAA-0508F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0508F
Description
FLEX CABLE - AFG05A/AF05/AFE05T
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,87000 €5,87 €
104,99100 €49,91 €
254,67840 €116,96 €
504,45520 €222,76 €
1004,24240 €424,24 €
2503,97684 €994,21 €
5003,78710 €1.893,55 €
1.0003,60653 €3.606,53 €
2.5003,38101 €8.452,52 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €
Alternate Length
FLEX CABLE - AFG05A/AF05/AFE05T
In-Stock: 0
Unit Price: 5,30000 €
FLEX CABLE - AFG05A/AF05/AFE05T
In-Stock: 250
Unit Price: 5,40000 €
FLEX CABLE - AFG05A/AF05/AFE05T
In-Stock: 0
Unit Price: 5,49000 €
FLEX CABLE - AFG05A/AF05/AFE05T
In-Stock: 0
Unit Price: 5,59000 €
FLEX CABLE - AFG05A/AF05/AFE05T
In-Stock: 0
Unit Price: 5,68000 €