
A9CAA-0505F | |
|---|---|
DigiKey Part Number | A9CAA-0505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0505F |
Description | FLEX CABLE - AFG05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,74900 € | 47,49 € |
| 25 | 4,45240 € | 111,31 € |
| 50 | 4,23960 € | 211,98 € |
| 100 | 4,03710 € | 403,71 € |
| 250 | 3,78436 € | 946,09 € |
| 500 | 3,60384 € | 1.801,92 € |
| 1.000 | 3,43196 € | 3.431,96 € |
| 2.500 | 3,21738 € | 8.043,45 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |






