
A9CAA-0502F | |
|---|---|
DigiKey Part Number | A9CAA-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0502F |
Description | FLEX CABLE - AFG05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50700 € | 45,07 € |
| 25 | 4,22440 € | 105,61 € |
| 50 | 4,02300 € | 201,15 € |
| 100 | 3,83080 € | 383,08 € |
| 250 | 3,59096 € | 897,74 € |
| 500 | 3,41968 € | 1.709,84 € |
| 1.000 | 3,25658 € | 3.256,58 € |
| 2.500 | 3,05296 € | 7.632,40 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |






