
A9BBA-2506E | |
|---|---|
DigiKey Part Number | A9BBA-2506E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2506E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 14,50800 € | 145,08 € |
| 25 | 13,59880 € | 339,97 € |
| 50 | 12,95000 € | 647,50 € |
| 100 | 12,33210 € | 1.233,21 € |
| 250 | 11,56068 € | 2.890,17 € |
| 500 | 11,00964 € | 5.504,82 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |






