
A9BBA-2503E | |
|---|---|
DigiKey Part Number | A9BBA-2503E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2503E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 10 | 14,04900 € | 140,49 € |
| 25 | 13,16920 € | 329,23 € |
| 50 | 12,54060 € | 627,03 € |
| 100 | 11,94230 € | 1.194,23 € |
| 250 | 11,19524 € | 2.798,81 € |
| 500 | 10,66156 € | 5.330,78 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |






