
A9BBA-2502E | |
|---|---|
DigiKey Part Number | A9BBA-2502E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2502E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 13,89600 € | 138,96 € |
| 25 | 13,02560 € | 325,64 € |
| 50 | 12,40380 € | 620,19 € |
| 100 | 11,81200 € | 1.181,20 € |
| 250 | 11,07316 € | 2.768,29 € |
| 500 | 10,54526 € | 5.272,63 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |






