
A9BAG-1408F | |
|---|---|
DigiKey Part Number | A9BAG-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1408F |
Description | FLEX CABLE - AFF14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 7,17700 € | 71,77 € |
| 25 | 6,61680 € | 165,42 € |
| 50 | 6,22200 € | 311,10 € |
| 100 | 5,85130 € | 585,13 € |
| 250 | 5,39500 € | 1.348,75 € |
| 500 | 5,17402 € | 2.587,01 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |






