A9BAx-140xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-1403F

DigiKey Part Number
A9BAG-1403F-ND
Manufacturer
Manufacturer Product Number
A9BAG-1403F
Description
FLEX CABLE - AFF14G/AF14/AFE14T
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,54400 €65,44 €
256,03280 €150,82 €
505,67320 €283,66 €
1005,33510 €533,51 €
2504,91900 €1.229,75 €
5004,67694 €2.338,47 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €
Alternate Length
FLEX CABLE - AFF14G/AF14/AFE14T
In-Stock: 169
Unit Price: 7,88000 €
FLEX CABLE - AFF14G/AF14/AFE14T
In-Stock: 591
Unit Price: 8,19000 €
FLEX CABLE - AFF14G/AF14/AFE14T
In-Stock: 112
Unit Price: 8,34000 €
FLEX CABLE - AFF14G/AF14/AFE14T
In-Stock: 777
Unit Price: 8,50000 €
FLEX CABLE - AFF14G/AF14/AFE14T
In-Stock: 128
Unit Price: 8,81000 €