
A9BAG-1406F | |
|---|---|
DigiKey Part Number | A9BAG-1406F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1406F |
Description | FLEX CABLE - AFF14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,92400 € | 69,24 € |
| 25 | 6,38360 € | 159,59 € |
| 50 | 6,00300 € | 300,15 € |
| 100 | 5,64530 € | 564,53 € |
| 250 | 5,20512 € | 1.301,28 € |
| 500 | 4,97518 € | 2.487,59 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |






