
A9BAG-1308F | |
|---|---|
DigiKey Part Number | A9BAG-1308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1308F |
Description | FLEX CABLE - AFF13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,68200 € | 66,82 € |
| 25 | 6,15960 € | 153,99 € |
| 50 | 5,79240 € | 289,62 € |
| 100 | 5,44700 € | 544,70 € |
| 250 | 5,02228 € | 1.255,57 € |
| 500 | 4,78440 € | 2.392,20 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |






