
A9BAG-1303F | |
|---|---|
DigiKey Part Number | A9BAG-1303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1303F |
Description | FLEX CABLE - AFF13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,11900 € | 61,19 € |
| 25 | 5,64080 € | 141,02 € |
| 50 | 5,30460 € | 265,23 € |
| 100 | 4,98860 € | 498,86 € |
| 250 | 4,59956 € | 1.149,89 € |
| 500 | 4,34580 € | 2.172,90 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |







