
A9BAG-1304F | |
|---|---|
DigiKey Part Number | A9BAG-1304F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1304F |
Description | FLEX CABLE - AFF13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 6,23200 € | 62,32 € |
| 25 | 5,74480 € | 143,62 € |
| 50 | 5,40260 € | 270,13 € |
| 100 | 5,08060 € | 508,06 € |
| 250 | 4,68436 € | 1.171,09 € |
| 500 | 4,43352 € | 2.216,76 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |






