
A9BAG-0902F | |
|---|---|
DigiKey Part Number | A9BAG-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0902F |
Description | FLEX CABLE - AFF09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,32880 € | 108,22 € |
| 50 | 4,07060 € | 203,53 € |
| 100 | 3,82800 € | 382,80 € |
| 250 | 3,52944 € | 882,36 € |
| 500 | 3,31922 € | 1.659,61 € |
| 1.000 | 3,25306 € | 3.253,06 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |






