
A9BAG-0908F | |
|---|---|
DigiKey Part Number | A9BAG-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0908F |
Description | FLEX CABLE - AFF09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,24900 € | 52,49 € |
| 25 | 4,83840 € | 120,96 € |
| 50 | 4,54980 € | 227,49 € |
| 100 | 4,27860 € | 427,86 € |
| 250 | 3,94488 € | 986,22 € |
| 500 | 3,71000 € | 1.855,00 € |
| 1.000 | 3,67411 € | 3.674,11 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |






