
A9BAG-0904F | |
|---|---|
DigiKey Part Number | A9BAG-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0904F |
Description | FLEX CABLE - AFF09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,49920 € | 112,48 € |
| 50 | 4,23100 € | 211,55 € |
| 100 | 3,97870 € | 397,87 € |
| 250 | 3,66836 € | 917,09 € |
| 500 | 3,44992 € | 1.724,96 € |
| 1.000 | 3,39341 € | 3.393,41 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |






