
A9BAG-0606F | |
|---|---|
DigiKey Part Number | A9BAG-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0606F |
Description | FLEX CABLE - AFF06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,46100 € | 44,61 € |
| 25 | 4,11240 € | 102,81 € |
| 50 | 3,86740 € | 193,37 € |
| 100 | 3,63680 € | 363,68 € |
| 250 | 3,35312 € | 838,28 € |
| 500 | 3,15342 € | 1.576,71 € |
| 1.000 | 3,07579 € | 3.075,79 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |






