A9BAx-060xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-0602F

DigiKey Part Number
A9BAG-0602F-ND
Manufacturer
Manufacturer Product Number
A9BAG-0602F
Description
FLEX CABLE - AFF06G/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,10000 €5,10 €
104,32700 €43,27 €
254,05600 €101,40 €
503,86220 €193,11 €
1003,67780 €367,78 €
2503,44756 €861,89 €
5003,28310 €1.641,55 €
1.0003,12652 €3.126,52 €
2.5002,93101 €7.327,53 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €
Alternate Length
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 355
Unit Price: 5,38000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 0
Unit Price: 5,19000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 121
Unit Price: 5,29000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 553
Unit Price: 5,48000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 181
Unit Price: 5,67000 €