A9BAx-060xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-0605F

DigiKey Part Number
A9BAG-0605F-ND
Manufacturer
Manufacturer Product Number
A9BAG-0605F
Description
FLEX CABLE - AFF06G/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,38000 €5,38 €
104,57100 €45,71 €
254,28440 €107,11 €
504,07960 €203,98 €
1003,88480 €388,48 €
2503,64168 €910,42 €
5003,46794 €1.733,97 €
1.0003,30255 €3.302,55 €
2.5003,09604 €7.740,10 €
Manufacturers Standard Package
Unit Price without VAT:5,38000 €
Unit Price with VAT:6,40220 €
Alternate Length
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 570
Unit Price: 5,10000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 0
Unit Price: 5,19000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 121
Unit Price: 5,29000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 553
Unit Price: 5,48000 €
FLEX CABLE - AFF06G/AF06/AFE06T
In-Stock: 181
Unit Price: 5,67000 €