
A9BAA-2505E | |
|---|---|
DigiKey Part Number | A9BAA-2505E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2505E |
Description | FLEX CABLE - AFJ25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,25200 € | 102,52 € |
| 25 | 9,60960 € | 240,24 € |
| 50 | 9,15100 € | 457,55 € |
| 100 | 8,71430 € | 871,43 € |
| 250 | 8,16908 € | 2.042,27 € |
| 500 | 7,77952 € | 3.889,76 € |
| 1.000 | 7,40871 € | 7.408,71 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |






