
A9BAA-2503E | |
|---|---|
DigiKey Part Number | A9BAA-2503E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2503E |
Description | FLEX CABLE - AFJ25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,93600 € | 99,36 € |
| 25 | 9,31360 € | 232,84 € |
| 50 | 8,86900 € | 443,45 € |
| 100 | 8,44580 € | 844,58 € |
| 250 | 7,91736 € | 1.979,34 € |
| 500 | 7,53986 € | 3.769,93 € |
| 1.000 | 7,18046 € | 7.180,46 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |






