
A9BAA-2502E | |
|---|---|
DigiKey Part Number | A9BAA-2502E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2502E |
Description | FLEX CABLE - AFJ25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 9,77800 € | 97,78 € |
| 25 | 9,16520 € | 229,13 € |
| 50 | 8,72760 € | 436,38 € |
| 100 | 8,31120 € | 831,12 € |
| 250 | 7,79124 € | 1.947,81 € |
| 500 | 7,41976 € | 3.709,88 € |
| 1.000 | 7,06605 € | 7.066,05 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |






