
A9BAA-2006E | |
|---|---|
DigiKey Part Number | A9BAA-2006E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2006E |
Description | FLEX CABLE - AFJ20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,27800 € | 82,78 € |
| 25 | 7,75960 € | 193,99 € |
| 50 | 7,38880 € | 369,44 € |
| 100 | 7,03620 € | 703,62 € |
| 250 | 6,59592 € | 1.648,98 € |
| 500 | 6,28140 € | 3.140,70 € |
| 1.000 | 5,98193 € | 5.981,93 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |






