
A9BAA-2003E | |
|---|---|
DigiKey Part Number | A9BAA-2003E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2003E |
Description | FLEX CABLE - AFJ20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91000 € | 79,10 € |
| 25 | 7,41400 € | 185,35 € |
| 50 | 7,05980 € | 352,99 € |
| 100 | 6,72300 € | 672,30 € |
| 250 | 6,30232 € | 1.575,58 € |
| 500 | 6,00174 € | 3.000,87 € |
| 1.000 | 5,71562 € | 5.715,62 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |






