
A9BAA-2005E | |
|---|---|
DigiKey Part Number | A9BAA-2005E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2005E |
Description | FLEX CABLE - AFJ20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,15500 € | 81,55 € |
| 25 | 7,64440 € | 191,11 € |
| 50 | 7,27940 € | 363,97 € |
| 100 | 6,93200 € | 693,20 € |
| 250 | 6,49816 € | 1.624,54 € |
| 500 | 6,18830 € | 3.094,15 € |
| 1.000 | 5,89328 € | 5.893,28 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |






