


A7VXB-3710M | |
|---|---|
DigiKey Part Number | A7VXB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-3710M |
Description | CABLE D-SUB - AMU37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 16,44700 € | 164,47 € |
| 25 | 15,16280 € | 379,07 € |
| 50 | 14,25920 € | 712,96 € |
| 100 | 13,40990 € | 1.340,99 € |
| 250 | 12,81484 € | 3.203,71 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |




