
60309 | |
|---|---|
DigiKey Part Number | 2267-60309-ND |
Manufacturer | |
Manufacturer Product Number | 60309 |
Description | B235,3X5", HIGH PRESSURE, 10/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Danger | |
Arrangement | Text Only | |
Legend (Text) | Danger. High Pressure | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 € | 18,56 € |
| Unit Price without VAT: | 18,56000 € |
|---|---|
| Unit Price with VAT: | 22,08640 € |


