


A7VXB-3706M | |
|---|---|
DigiKey Part Number | A7VXB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-3706M |
Description | CABLE D-SUB - AMU37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 10 | 15,92300 € | 159,23 € |
| 25 | 14,68040 € | 367,01 € |
| 50 | 13,80560 € | 690,28 € |
| 100 | 12,98320 € | 1.298,32 € |
| 250 | 12,36960 € | 3.092,40 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |



