


A7MMB-0906G | |
|---|---|
DigiKey Part Number | A7MMB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-0906G |
Description | CABLE D-SUB-AMP09B/AE09G/AMP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 12,02500 € | 120,25 € |
| 25 | 11,27160 € | 281,79 € |
| 50 | 10,73380 € | 536,69 € |
| 100 | 10,22150 € | 1.022,15 € |
| 250 | 9,58212 € | 2.395,53 € |
| 500 | 9,12526 € | 4.562,63 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |



