


A7MMB-0910G | |
|---|---|
DigiKey Part Number | A7MMB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-0910G |
Description | CABLE D-SUB-AMP09B/AE09G/AMP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 11,60200 € | 116,02 € |
| 25 | 10,69600 € | 267,40 € |
| 50 | 10,05860 € | 502,93 € |
| 100 | 9,45930 € | 945,93 € |
| 250 | 8,74908 € | 2.187,27 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |



