


A7MMB-0906M | |
|---|---|
DigiKey Part Number | A7MMB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-0906M |
Description | CABLE D-SUB-AMP09B/AE09M/AMP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,90500 € | 119,05 € |
| 25 | 11,15880 € | 278,97 € |
| 50 | 10,62620 € | 531,31 € |
| 100 | 10,11910 € | 1.011,91 € |
| 250 | 9,48604 € | 2.371,51 € |
| 500 | 9,03378 € | 4.516,89 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |



