


A3CCH-4406M | |
|---|---|
DigiKey Part Number | A3CCH-4406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4406M |
Description | IDC CABLE - AKC44H/AE44M/AKC44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,81100 € | 38,11 € |
| 25 | 3,53640 € | 88,41 € |
| 50 | 3,34200 € | 167,10 € |
| 100 | 3,15860 € | 315,86 € |
| 250 | 2,93208 € | 733,02 € |
| 500 | 2,77206 € | 1.386,03 € |
| 1.000 | 2,62123 € | 2.621,23 € |
| 2.500 | 2,43540 € | 6.088,50 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |




