


A3CCH-4418M | |
|---|---|
DigiKey Part Number | A3CCH-4418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4418M |
Description | IDC CABLE - AKC44H/AE44M/AKC44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,83200 € | 48,32 € |
| 25 | 4,48360 € | 112,09 € |
| 50 | 4,23740 € | 211,87 € |
| 100 | 4,00500 € | 400,50 € |
| 250 | 3,71808 € | 929,52 € |
| 500 | 3,51540 € | 1.757,70 € |
| 1.000 | 3,32432 € | 3.324,32 € |
| 2.500 | 3,15792 € | 7.894,80 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |




