


A3CCH-4406G | |
|---|---|
DigiKey Part Number | A3CCH-4406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4406G |
Description | IDC CABLE - AKC44H/AE44G/AKC44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,57400 € | 35,74 € |
| 25 | 3,31640 € | 82,91 € |
| 50 | 3,13380 € | 156,69 € |
| 100 | 2,96190 € | 296,19 € |
| 250 | 2,74944 € | 687,36 € |
| 500 | 2,59932 € | 1.299,66 € |
| 1.000 | 2,45783 € | 2.457,83 € |
| 2.500 | 2,28321 € | 5.708,02 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |




