


A3CCH-1418G | |
|---|---|
DigiKey Part Number | A3CCH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1418G |
Description | IDC CABLE - AKC14H/AE14G/AKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,37500 € | 53,75 € |
| 25 | 4,95440 € | 123,86 € |
| 50 | 4,65920 € | 232,96 € |
| 100 | 4,38150 € | 438,15 € |
| 250 | 4,03972 € | 1.009,93 € |
| 500 | 3,79918 € | 1.899,59 € |
| 1.000 | 3,77078 € | 3.770,78 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |








