


A3CCH-1406G | |
|---|---|
DigiKey Part Number | A3CCH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1406G |
Description | IDC CABLE - AKC14H/AE14G/AKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,02800 € | 50,28 € |
| 25 | 4,63480 € | 115,87 € |
| 50 | 4,35820 € | 217,91 € |
| 100 | 4,09840 € | 409,84 € |
| 250 | 3,77876 € | 944,69 € |
| 500 | 3,55372 € | 1.776,86 € |
| 1.000 | 3,50520 € | 3.505,20 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |




