


A3CCH-1406M | |
|---|---|
DigiKey Part Number | A3CCH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1406M |
Description | IDC CABLE - AKC14H/AE14M/AKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,48100 € | 54,81 € |
| 25 | 5,08600 € | 127,15 € |
| 50 | 4,80660 € | 240,33 € |
| 100 | 4,54330 € | 454,33 € |
| 250 | 4,21796 € | 1.054,49 € |
| 500 | 3,98816 € | 1.994,08 € |
| 1.000 | 3,77154 € | 3.771,54 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |




