


A3AAH-1406G | |
|---|---|
DigiKey Part Number | A3AAH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1406G |
Description | IDC CABLE - ASC14H/AE14G/ASC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75300 € | 47,53 € |
| 25 | 4,45520 € | 111,38 € |
| 50 | 4,24240 € | 212,12 € |
| 100 | 4,03980 € | 403,98 € |
| 250 | 3,78692 € | 946,73 € |
| 500 | 3,60630 € | 1.803,15 € |
| 1.000 | 3,43430 € | 3.434,30 € |
| 2.500 | 3,21957 € | 8.048,93 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |









