


A3AAH-1436G | |
|---|---|
DigiKey Part Number | A3AAH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1436G |
Description | IDC CABLE - ASC14H/AE14G/ASC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,74000 € | 57,40 € |
| 25 | 5,32640 € | 133,16 € |
| 50 | 5,03400 € | 251,70 € |
| 100 | 4,75810 € | 475,81 € |
| 250 | 4,41748 € | 1.104,37 € |
| 500 | 4,17688 € | 2.088,44 € |
| 1.000 | 3,95009 € | 3.950,09 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |




