


A3BBH-5018M | |
|---|---|
DigiKey Part Number | A3BBH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-5018M |
Description | IDC CABLE - ASR50H/AE50M/ASR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 11,31900 € | 113,19 € |
| 25 | 10,50520 € | 262,63 € |
| 50 | 9,92960 € | 496,48 € |
| 100 | 9,38690 € | 938,69 € |
| 250 | 8,71696 € | 2.179,24 € |
| 500 | 8,24386 € | 4.121,93 € |
| 1.000 | 8,01888 € | 8.018,88 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |




