


A3BBH-5018G | |
|---|---|
DigiKey Part Number | A3BBH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-5018G |
Description | IDC CABLE - ASR50H/AE50G/ASR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,09100 € | 100,91 € |
| 25 | 9,36520 € | 234,13 € |
| 50 | 8,85200 € | 442,60 € |
| 100 | 8,36800 € | 836,80 € |
| 250 | 7,77048 € | 1.942,62 € |
| 500 | 7,34854 € | 3.674,27 € |
| 1.000 | 7,07184 € | 7.071,84 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |




