


A3BBH-5006M | |
|---|---|
DigiKey Part Number | A3BBH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-5006M |
Description | IDC CABLE - ASR50H/AE50M/ASR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,26400 € | 92,64 € |
| 25 | 8,59800 € | 214,95 € |
| 50 | 8,12660 € | 406,33 € |
| 100 | 7,68210 € | 768,21 € |
| 250 | 7,13324 € | 1.783,31 € |
| 500 | 6,74570 € | 3.372,85 € |
| 1.000 | 6,44013 € | 6.440,13 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |




