


A3AKB-1418M | |
|---|---|
DigiKey Part Number | A3AKB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1418M |
Description | IDC CABLE - ASC14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 12,75300 € | 127,53 € |
| 25 | 11,83680 € | 295,92 € |
| 50 | 11,18860 € | 559,43 € |
| 100 | 10,57750 € | 1.057,75 € |
| 250 | 9,82304 € | 2.455,76 € |
| 500 | 9,29026 € | 4.645,13 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |




