


A3AKB-1436M | |
|---|---|
DigiKey Part Number | A3AKB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1436M |
Description | IDC CABLE - ASC14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 10 | 13,71700 € | 137,17 € |
| 25 | 12,73120 € | 318,28 € |
| 50 | 12,03420 € | 601,71 € |
| 100 | 11,37720 € | 1.137,72 € |
| 250 | 10,56592 € | 2.641,48 € |
| 500 | 9,99314 € | 4.996,57 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |




